Terminal Block Connector 2 Position Ground, Earth Green, Yellow 250MCM (kcmil)-1/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 250MCM (kcmil)-1/0 AWG
285-1187
285-1187

285-1187

DigiKey Part Number
2946-285-1187-ND
Manufacturer
Manufacturer Product Number
285-1187
Description
2-CONDUCTOR GROUND TERMINAL BLOC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 250MCM (kcmil)-1/0 AWG
Datasheet
 Datasheet
EDA/CAD Models
285-1187 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
32.0mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
250MCM (kcmil)-1/0 AWG
Wire Gauge or Range - mm²
50-120mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
45mm ~ 47mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 352,96000 Kč3 352,96 Kč
102 544,03400 Kč25 440,34 Kč
252 351,55760 Kč58 788,94 Kč
502 241,36860 Kč112 068,43 Kč
Manufacturers Standard Package
Unit Price without VAT:3 352,96000 Kč
Unit Price with VAT:4 057,08160 Kč