
2120321-1 | |
|---|---|
DigiKey Part Number | A125191-ND |
Manufacturer | |
Manufacturer Product Number | 2120321-1 |
Description | CONN RCPT HSG 5POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2120321-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 38,04800 Kč | 380,48 Kč |
| 25 | 35,65480 Kč | 891,37 Kč |
| 50 | 33,94960 Kč | 1 697,48 Kč |
| 100 | 32,32640 Kč | 3 232,64 Kč |
| 250 | 30,30012 Kč | 7 575,03 Kč |
| 500 | 28,85378 Kč | 14 426,89 Kč |
| 1 000 | 27,47672 Kč | 27 476,72 Kč |
| 3 000 | 25,42844 Kč | 76 285,32 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |










