Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2001-437

DigiKey Part Number
2946-2001-437-ND
Manufacturer
Manufacturer Product Number
2001-437
Description
PUSH-IN TYPE JUMPER BAR; INSULAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
2001-437 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Bag
Part Status
Active
Type
Terminal Block, Cross Connection
Pitch
-
Style
Flat Pins
For Use With/Related Products
2001 Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1124,10000 Kč124,10 Kč
10105,36800 Kč1 053,68 Kč
2598,75760 Kč2 468,94 Kč
5094,04160 Kč4 702,08 Kč
10089,55230 Kč8 955,23 Kč
25083,94496 Kč20 986,24 Kč
50079,94064 Kč39 970,32 Kč
1 00076,12804 Kč76 128,04 Kč
2 50071,36767 Kč178 419,18 Kč
Manufacturers Standard Package
Unit Price without VAT:124,10000 Kč
Unit Price with VAT:150,16100 Kč