
2001-435 | |
|---|---|
DigiKey Part Number | 2946-2001-435-ND |
Manufacturer | |
Manufacturer Product Number | 2001-435 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2001-435 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2001 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 69,73400 Kč | 697,34 Kč |
| 25 | 65,35400 Kč | 1 633,85 Kč |
| 50 | 62,22960 Kč | 3 111,48 Kč |
| 100 | 59,25640 Kč | 5 925,64 Kč |
| 250 | 55,54644 Kč | 13 886,61 Kč |
| 500 | 52,89522 Kč | 26 447,61 Kč |
| 1 000 | 50,37189 Kč | 50 371,89 Kč |
| 2 500 | 47,22106 Kč | 118 052,65 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |











