Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2001-436

DigiKey Part Number
2946-2001-436-ND
Manufacturer
Manufacturer Product Number
2001-436
Description
PUSH-IN TYPE JUMPER BAR; INSULAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
2001-436 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Bag
Part Status
Active
Type
Terminal Block, Cross Connection
Pitch
-
Style
Flat Pins
For Use With/Related Products
2001 Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1102,05000 Kč102,05 Kč
1086,65900 Kč866,59 Kč
2581,23720 Kč2 030,93 Kč
5077,35240 Kč3 867,62 Kč
10073,65890 Kč7 365,89 Kč
25069,04648 Kč17 261,62 Kč
50065,75230 Kč32 876,15 Kč
1 00062,61583 Kč62 615,83 Kč
2 50058,69974 Kč146 749,35 Kč
Manufacturers Standard Package
Unit Price without VAT:102,05000 Kč
Unit Price with VAT:123,48050 Kč