860040578014 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rubycon
In Stock: 7 313
Unit Price: 23,10000 Kč
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 25,83000 Kč
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 3 109
Unit Price: 35,70000 Kč
Datasheet

Direct


Nichicon
In Stock: 482
Unit Price: 28,14000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 6,92108 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 8 897
Unit Price: 32,13000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 428
Unit Price: 23,52000 Kč
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 19,83743 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 28,14000 Kč
Datasheet
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860040578014

DigiKey Part Number
732-9225-1-ND - Cut Tape (CT)
732-9225-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860040578014
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860040578014 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.8 A @ 120 Hz
Ripple Current @ High Frequency
2.4 A @ 100 kHz
Impedance
28 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
5030,15320 Kč1 507,66 Kč
10026,24750 Kč2 624,75 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
30022,41607 Kč6 724,82 Kč
60019,61388 Kč11 768,33 Kč
1 50018,66638 Kč27 999,57 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč