Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKY-350EC3102MK25S | |
|---|---|
DigiKey Part Number | 565-EKY-350EC3102MK25STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKY-350EC3102MK25S |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.338 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.23 A @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 27 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-350ELL102MK25S | Chemi-Con | 20 754 | 565-EKY-350ELL102MK25S-ND | 23,15000 Kč | Parametric Equivalent |
| EKY-350ETE102MK25S | Chemi-Con | 408 | 565-EKY-350ETE102MK25SCT-ND | 23,36000 Kč | Parametric Equivalent |
| 35ZLH1000MEFCG412.5X20 | Rubycon | 164 503 | 1189-3750-1-ND | 24,61000 Kč | Direct |
| 35ZLH1000MEFCGA12.5X20 | Rubycon | 0 | 1189-35ZLH1000MGA12.5X20CT-ND | 29,82000 Kč | Direct |
| EEU-FR1V102B | Panasonic Industry | 4 380 | P15382CT-ND | 35,45000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,21781 Kč | 10 826,72 Kč |
| Unit Price without VAT: | 7,21781 Kč |
|---|---|
| Unit Price with VAT: | 8,73355 Kč |







