Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar




UHE1V102MHD | |
|---|---|
DigiKey Part Number | 493-1588-ND |
Manufacturer | |
Manufacturer Product Number | UHE1V102MHD |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V102MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.673 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.23 A @ 100 kHz |
Part Status Active | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1V102MHD | Nichicon | 1 302 | UHD1V102MHD-ND | 28,15000 Kč | Similar |
| UHE1V102MHD6 | Nichicon | 5 547 | 493-1589-ND | 31,70000 Kč | Similar |
| EEU-FR1V102 | Panasonic Industry | 301 | P14445-ND | 34,83000 Kč | Direct |
| EEU-EB1V102 | Panasonic Industry | 0 | P13126-ND | 32,74000 Kč | Similar |
| EEU-FM1V102 | Panasonic Industry | 186 | P12405-ND | 34,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 10 | 16,51800 Kč | 165,18 Kč |
| 50 | 12,62180 Kč | 631,09 Kč |
| 100 | 11,38920 Kč | 1 138,92 Kč |
| 500 | 9,26734 Kč | 4 633,67 Kč |
| 1 000 | 8,59872 Kč | 8 598,72 Kč |
| 2 500 | 7,88505 Kč | 19 712,62 Kč |
| 5 000 | 7,45029 Kč | 37 251,45 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |







