


EEU-FM1V102 | |
|---|---|
DigiKey Part Number | P12405-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FM1V102 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1V102 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.393 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.19 A @ 100 kHz |
Packaging Bulk | Impedance 15 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1V102 | Panasonic Industry | 301 | P14445-ND | 34,83000 Kč | Similar |
| EEU-FR1V102B | Panasonic Industry | 4 380 | P15382CT-ND | 35,45000 Kč | Similar |
| EEU-FM1V102B | Panasonic Industry | 861 | P19719CT-ND | 35,04000 Kč | Parametric Equivalent |
| B41888C7108M000 | TDK | 7 843 | 495-6060-ND | 32,95000 Kč | Upgrade |
| ELXZ350ELL102MK25S | Chemi-Con | 293 | 565-1989-ND | 48,59000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,41000 Kč | 34,41 Kč |
| 10 | 22,35700 Kč | 223,57 Kč |
| 50 | 17,29760 Kč | 864,88 Kč |
| 200 | 14,36945 Kč | 2 873,89 Kč |
| 600 | 12,70657 Kč | 7 623,94 Kč |
| 1 000 | 12,08430 Kč | 12 084,30 Kč |
| 2 600 | 11,12609 Kč | 28 927,83 Kč |
| 5 000 | 10,59826 Kč | 52 991,30 Kč |
| Unit Price without VAT: | 34,41000 Kč |
|---|---|
| Unit Price with VAT: | 41,63610 Kč |

