1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 30mOhm @ 10kHz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41888C7108M000

DigiKey Part Number
495-6060-ND
Manufacturer
Manufacturer Product Number
B41888C7108M000
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 30mOhm @ 10kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B41888C7108M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
2.459 A @ 100 kHz
Part Status
Active
Impedance
27 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.063" (27.00mm)
ESR (Equivalent Series Resistance)
30mOhm @ 10kHz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 843
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,95000 Kč32,95 Kč
1021,43900 Kč214,39 Kč
5016,60520 Kč830,26 Kč
25013,44596 Kč3 361,49 Kč
50012,45074 Kč6 225,37 Kč
1 00011,62360 Kč11 623,60 Kč
2 50010,74117 Kč26 852,92 Kč
5 00010,20376 Kč51 018,80 Kč
Manufacturers Standard Package
Unit Price without VAT:32,95000 Kč
Unit Price with VAT:39,86950 Kč