
EKY-350ETE102MK25S | |
|---|---|
DigiKey Part Number | 565-EKY-350ETE102MK25SCT-ND - Cut Tape (CT) 565-EKY-350ETE102MK25STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKY-350ETE102MK25S |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.338 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.23 A @ 100 kHz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,97200 Kč | 149,72 Kč |
| 50 | 11,40200 Kč | 570,10 Kč |
| 100 | 10,27010 Kč | 1 027,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,30932 Kč | 4 154,66 Kč |
| 1 000 | 7,69514 Kč | 7 695,14 Kč |
| 1 500 | 7,38513 Kč | 11 077,69 Kč |
| 2 500 | 7,03954 Kč | 17 598,85 Kč |
| 3 500 | 6,83635 Kč | 23 927,23 Kč |
| 5 000 | 6,64003 Kč | 33 200,15 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

