
ICE2QS03GXUMA1 | |
|---|---|
DigiKey Part Number | ICE2QS03GXUMA1TR-ND - Tape & Reel (TR) ICE2QS03GXUMA1CT-ND - Cut Tape (CT) ICE2QS03GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE2QS03GXUMA1 |
Description | IC OFFLINE SWITCH FLYBACK 8DSO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 52kHz PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | ICE2QS03GXUMA1 Models |
Category | Duty Cycle 50% |
Manufacturer Infineon Technologies | Frequency - Switching 52kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package PG-DSO-8 |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 18 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10.5V ~ 27V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 Kč | 33,16 Kč |
| 10 | 24,17200 Kč | 241,72 Kč |
| 25 | 21,89840 Kč | 547,46 Kč |
| 100 | 19,39560 Kč | 1 939,56 Kč |
| 250 | 18,20184 Kč | 4 550,46 Kč |
| 500 | 17,48234 Kč | 8 741,17 Kč |
| 1 000 | 16,89004 Kč | 16 890,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,26487 Kč | 40 662,17 Kč |
| 5 000 | 15,88810 Kč | 79 440,50 Kč |
| 7 500 | 15,69933 Kč | 117 744,97 Kč |
| 12 500 | 15,49036 Kč | 193 629,50 Kč |
| Unit Price without VAT: | 33,16000 Kč |
|---|---|
| Unit Price with VAT: | 40,12360 Kč |










