



UHE1V102MHD1TO | |
|---|---|
DigiKey Part Number | 493-14551-1-ND - Cut Tape (CT) 493-14551-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1V102MHD1TO |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V102MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.673 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.23 A @ 100 kHz | |
Impedance | 27 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 18,07900 Kč | 180,79 Kč |
| 50 | 13,85440 Kč | 692,72 Kč |
| 100 | 12,52110 Kč | 1 252,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,22224 Kč | 5 111,12 Kč |
| 1 000 | 9,49908 Kč | 9 499,08 Kč |
| 1 500 | 9,13413 Kč | 13 701,20 Kč |
| 2 500 | 8,72719 Kč | 21 817,98 Kč |
| 3 500 | 8,48799 Kč | 29 707,97 Kč |
| 5 000 | 8,25692 Kč | 41 284,60 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |

