


LSM0603472V | |
|---|---|
DigiKey Part Number | LSM0603472VTR-ND - Tape & Reel (TR) LSM0603472VCT-ND - Cut Tape (CT) LSM0603472VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM0603472V |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSM0603472V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 100 | 3,15390 Kč | 315,39 Kč |
| 500 | 2,94266 Kč | 1 471,33 Kč |
| 1 000 | 2,84313 Kč | 2 843,13 Kč |
| 2 000 | 2,79578 Kč | 5 591,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,19959 Kč | 8 798,36 Kč |
| 8 000 | 2,16080 Kč | 17 286,40 Kč |
| 12 000 | 2,10858 Kč | 25 302,96 Kč |
| 20 000 | 2,09880 Kč | 41 976,00 Kč |
| 28 000 | 1,99558 Kč | 55 876,24 Kč |
| 40 000 | 1,99001 Kč | 79 600,40 Kč |
| 100 000 | 1,88089 Kč | 188 089,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |











