
IRM-10-3.3 | |
|---|---|
DigiKey Part Number | 1866-3031-ND |
Manufacturer | |
Manufacturer Product Number | IRM-10-3.3 |
Description | AC/DC CONVERTER 3.3V 8.25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 2.5A 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | IRM-10-3.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 8.25 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | |
Approval Agency | CB, CE, cURus, EAC, TUV | |
Line Regulation | ±0.3% | |
Load Regulation | ±0.5% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,19000 Kč | 151,19 Kč |
| 5 | 144,88600 Kč | 724,43 Kč |
| 10 | 138,58700 Kč | 1 385,87 Kč |
| 25 | 134,38720 Kč | 3 359,68 Kč |
| Unit Price without VAT: | 151,19000 Kč |
|---|---|
| Unit Price with VAT: | 182,93990 Kč |










