




TBL007A-500-03GY | |
|---|---|
DigiKey Part Number | 102-TBL007A-500-03GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL007A-500-03GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.00, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL007A-500-03GY Models |
Category | Voltage 300 V |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Gauge 14-26 AWG |
Series | Mounting Type Through Hole |
Packaging Tray | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Gray |
Positions Per Level 3 | Operating Temperature -40°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,96600 Kč | 169,66 Kč |
| 25 | 14,76560 Kč | 369,14 Kč |
| 50 | 13,31700 Kč | 665,85 Kč |
| 100 | 12,06970 Kč | 1 206,97 Kč |
| 250 | 10,72660 Kč | 2 681,65 Kč |
| 702 | 9,58550 Kč | 6 729,02 Kč |
| 1 404 | 9,00521 Kč | 12 643,31 Kč |
| 5 616 | 8,18776 Kč | 45 982,46 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |



