Blue 469nm LED Indication - Discrete 3V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 469nm LED Indication - Discrete 3V 0603 (1608 Metric)
LSM0603463V_View2

LSM0603463V

DigiKey Part Number
LSM0603463VTR-ND - Tape & Reel (TR)
LSM0603463VCT-ND - Cut Tape (CT)
LSM0603463VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSM0603463V
Description
LED BLUE CLEAR CHIP 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 469nm LED Indication - Discrete 3V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSM0603463V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
469nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 667
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,84500 Kč68,45 Kč
1003,83630 Kč383,63 Kč
5003,70362 Kč1 851,81 Kč
1 0003,66415 Kč3 664,15 Kč
2 0003,48588 Kč6 971,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,25123 Kč13 004,92 Kč
8 0002,57509 Kč20 600,72 Kč
12 0002,51073 Kč30 128,76 Kč
20 0002,49952 Kč49 990,40 Kč
28 0002,43875 Kč68 285,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč