Green 572nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 572nm LED Indication - Discrete 2V 0603 (1608 Metric)
LSM0603453V_View2

LSM0603453V

DigiKey Part Number
LSM0603453VTR-ND - Tape & Reel (TR)
LSM0603453VCT-ND - Cut Tape (CT)
LSM0603453VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSM0603453V
Description
LED GREEN CLEAR CHIP 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSM0603453V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
571nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 366
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,28400 Kč42,84 Kč
1002,68980 Kč268,98 Kč
5002,34758 Kč1 173,79 Kč
1 0002,13088 Kč2 130,88 Kč
2 0002,08531 Kč4 170,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,93602 Kč7 744,08 Kč
8 0001,78961 Kč14 316,88 Kč
12 0001,73851 Kč20 862,12 Kč
20 0001,70170 Kč34 034,00 Kč
28 0001,63842 Kč45 875,76 Kč
40 0001,62172 Kč64 868,80 Kč
100 0001,53450 Kč153 450,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč