
T50R0-250-12X | |
|---|---|
DigiKey Part Number | 4353-T50R0-250-12X-ND |
Manufacturer | |
Manufacturer Product Number | T50R0-250-12X |
Description | 250W (50 OHM) DC-4GHZ BEO FLANGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 250W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 50 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 250W | |
Composition | Thick Film | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Flanges | |
Size / Dimension | 0.975" L x 0.375" W (24.76mm x 9.53mm) | |
Height - Seated (Max) | 0.140" (3.56mm) | |
Lead Style | Tab | |
Package / Case | Flat Box, Terminator | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,57000 Kč | 484,57 Kč |
| 16 | 408,33063 Kč | 6 533,29 Kč |
| 32 | 397,91094 Kč | 12 733,15 Kč |
| 56 | 391,05643 Kč | 21 899,16 Kč |
| 104 | 384,81019 Kč | 40 020,26 Kč |
| 256 | 377,71184 Kč | 96 694,23 Kč |
| 504 | 373,59490 Kč | 188 291,83 Kč |
| Unit Price without VAT: | 484,57000 Kč |
|---|---|
| Unit Price with VAT: | 586,32970 Kč |







