
R50R0-1200-1X | |
|---|---|
DigiKey Part Number | 4353-R50R0-1200-1X-ND |
Manufacturer | |
Manufacturer Product Number | R50R0-1200-1X |
Description | 1200W (50 OHM) BEO FLANGED RESIS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 1200W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 50 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 1200W | |
Composition | Thick Film | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Flanges | |
Size / Dimension | 1.900" L x 1.040" W (48.26mm x 26.42mm) | |
Height - Seated (Max) | 0.375" (9.53mm) | |
Lead Style | Tab | |
Package / Case | Axial, Flat Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 906,76000 Kč | 4 906,76 Kč |
| 10 | 4 638,70400 Kč | 46 387,04 Kč |
| 26 | 4 574,72346 Kč | 118 942,81 Kč |
| Unit Price without VAT: | 4 906,76000 Kč |
|---|---|
| Unit Price with VAT: | 5 937,17960 Kč |






