
T50R0-1000-3X | |
|---|---|
DigiKey Part Number | 4353-T50R0-1000-3X-ND |
Manufacturer | |
Manufacturer Product Number | T50R0-1000-3X |
Description | 1000W (50 OHM) DC-1.4GHZ BEO FLA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 1000W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 50 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 1000W | |
Composition | Thick Film | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Flanges | |
Size / Dimension | 1.900" L x 1.040" W (48.26mm x 26.42mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Lead Style | Tab | |
Package / Case | Flat Box, Terminator | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 484,32000 Kč | 2 484,32 Kč |
| 10 | 2 303,77500 Kč | 23 037,75 Kč |
| 26 | 2 260,69731 Kč | 58 778,13 Kč |
| 50 | 2 238,10760 Kč | 111 905,38 Kč |
| Unit Price without VAT: | 2 484,32000 Kč |
|---|---|
| Unit Price with VAT: | 3 006,02720 Kč |





