TA50R0-800-10X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA50R0-800-10X

DigiKey Part Number
4353-TA50R0-800-10X-ND
Manufacturer
Manufacturer Product Number
TA50R0-800-10X
Description
800W (50 OHM) DC-1GHZ ALN FLANGE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 800W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
50 Ohms
Tolerance
±5%
Power (Watts)
800W
Composition
Thick Film
Temperature Coefficient
-
Operating Temperature
-55°C ~ 150°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.900" L x 1.040" W (48.26mm x 26.42mm)
Height - Seated (Max)
0.210" (5.33mm)
Lead Style
Tab
Package / Case
Flat Box, Terminator
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 663,16000 Kč1 663,16 Kč
101 520,67300 Kč15 206,73 Kč
261 486,67231 Kč38 653,48 Kč
501 468,83120 Kč73 441,56 Kč
1001 453,65830 Kč145 365,83 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 663,16000 Kč
Unit Price with VAT:2 012,42360 Kč