
T50R0-500-10X | |
|---|---|
DigiKey Part Number | 4353-T50R0-500-10X-ND |
Manufacturer | |
Manufacturer Product Number | T50R0-500-10X |
Description | 500W (50 OHM) DC-1GHZ BEO FLANGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 500W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 50 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 500W | |
Composition | Thick Film | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Flanges | |
Size / Dimension | 1.100" L x 0.500" W (27.94mm x 12.70mm) | |
Height - Seated (Max) | 0.140" (3.56mm) | |
Lead Style | Tab | |
Package / Case | Flat Box, Terminator | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 305,52000 Kč | 1 305,52 Kč |
| 10 | 1 181,95800 Kč | 11 819,58 Kč |
| 25 | 1 153,55680 Kč | 28 838,92 Kč |
| 50 | 1 137,07460 Kč | 56 853,73 Kč |
| 100 | 1 123,94580 Kč | 112 394,58 Kč |
| Unit Price without VAT: | 1 305,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 579,67920 Kč |





