R50R0-400-1X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R50R0-400-1X

DigiKey Part Number
4353-R50R0-400-1X-ND
Manufacturer
Manufacturer Product Number
R50R0-400-1X
Description
400W (50 OHM) BEO FLANGED RESIST
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 400W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
50 Ohms
Tolerance
±5%
Power (Watts)
400W
Composition
Thick Film
Temperature Coefficient
-
Operating Temperature
-55°C ~ 150°C
Features
-
Coating, Housing Type
Ceramic
Mounting Feature
Flanges
Size / Dimension
1.100" L x 0.500" W (27.94mm x 12.70mm)
Height - Seated (Max)
0.200" (5.08mm)
Lead Style
Tab
Package / Case
Axial, Flat Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 781,04000 Kč1 781,04 Kč
101 632,59600 Kč16 325,96 Kč
251 598,45280 Kč39 961,32 Kč
501 578,62380 Kč78 931,19 Kč
1001 562,82780 Kč156 282,78 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 781,04000 Kč
Unit Price with VAT:2 155,05840 Kč