Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

MCU08050F1003BP500 | |
|---|---|
DigiKey Part Number | MCU08050F1003BP500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCU08050F1003BP500 |
Description | RES 100K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050F1003BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU08050F1003BP100 | Vishay | 0 | MCU08050F1003BP100-ND | 14,15097 Kč | Parametric Equivalent |
| ERA-6ARB104V | Panasonic Industry | 33 210 | P100KBFCT-ND | 9,66000 Kč | Direct |
| RG2012N-104-B-T5 | Susumu | 0 | RG2012N-104-B-T5-ND | 4,80804 Kč | Direct |
| ERA-6ARW104V | Panasonic Industry | 0 | P100KBSCT-ND | 11,55000 Kč | Upgrade |
| RG2012N-104-W-T1 | Susumu | 39 306 | RG20N100KWCT-ND | 13,86000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,40751 Kč | 37 037,55 Kč |
| Unit Price without VAT: | 7,40751 Kč |
|---|---|
| Unit Price with VAT: | 8,96309 Kč |







