


TNPW0805100KBYEN | |
|---|---|
DigiKey Part Number | 541-4413-2-ND - Tape & Reel (TR) 541-4413-1-ND - Cut Tape (CT) 541-4413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805100KBYEN |
Description | RES 100K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805100KBYEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0805100KBYEA | Vishay Dale | 4 990 | 541-TNPW0805100KBYEACT-ND | 15,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 22,63600 Kč | 226,36 Kč |
| 25 | 21,00640 Kč | 525,16 Kč |
| 50 | 19,86840 Kč | 993,42 Kč |
| 100 | 18,82050 Kč | 1 882,05 Kč |
| 250 | 17,57952 Kč | 4 394,88 Kč |
| 500 | 16,74800 Kč | 8 374,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,07418 Kč | 16 074,18 Kč |
| 2 000 | 15,41106 Kč | 30 822,12 Kč |
| 3 000 | 15,05949 Kč | 45 178,47 Kč |
| 5 000 | 14,65224 Kč | 73 261,20 Kč |
| 7 000 | 14,40463 Kč | 100 832,41 Kč |
| 10 000 | 14,15904 Kč | 141 590,40 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

