


TNPW0805100KBYEA | |
|---|---|
DigiKey Part Number | 541-TNPW0805100KBYEATR-ND - Tape & Reel (TR) 541-TNPW0805100KBYEACT-ND - Cut Tape (CT) 541-TNPW0805100KBYEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805100KBYEA |
Description | RES 100K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805100KBYEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0805100KBYEN | Vishay Dale | 491 | 541-4413-1-ND | 21,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,53600 Kč | 125,36 Kč |
| 25 | 11,62440 Kč | 290,61 Kč |
| 50 | 10,98620 Kč | 549,31 Kč |
| 100 | 10,39400 Kč | 1 039,40 Kč |
| 250 | 9,68848 Kč | 2 422,12 Kč |
| 500 | 9,21224 Kč | 4 606,12 Kč |
| 1 000 | 8,78472 Kč | 8 784,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,96458 Kč | 39 822,90 Kč |
| 10 000 | 7,67840 Kč | 76 784,00 Kč |
| 15 000 | 7,52760 Kč | 112 914,00 Kč |
| 25 000 | 7,35384 Kč | 183 846,00 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

