CRT0805-BW-1003EAS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: 4,80804 Kč
Datasheet

Upgrade


Susumu
In Stock: 39 306
Unit Price: 13,86000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 7,07255 Kč
Datasheet

Similar


Vishay Dale
In Stock: 4 990
Unit Price: 15,12000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 491
Unit Price: 27,30000 Kč
Datasheet
100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805-BW-1003EAS

DigiKey Part Number
CRT0805-BW-1003EAS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRT0805-BW-1003EAS
Description
RES 100K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0805-BW-1003EAS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-104-B-T5Susumu0RG2012N-104-B-T5-ND4,80804 KčUpgrade
RG2012N-104-W-T1Susumu39 306RG20N100KWCT-ND13,86000 KčUpgrade
RG2012N-104-W-T5Susumu0RG2012N-104-W-T5-ND7,07255 KčUpgrade
TNPW0805100KBYEAVishay Dale4 990541-TNPW0805100KBYEACT-ND15,12000 KčSimilar
TNPW0805100KBYENVishay Dale491541-4413-1-ND27,30000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,22642 Kč36 132,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,22642 Kč
Unit Price with VAT:8,74397 Kč