RT0805WRB07100KL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 39 306
Unit Price: 0,56000 Kč
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 0,28626 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,31115 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,50794 Kč
Datasheet
100 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805WRB07100KL

DigiKey Part Number
RT0805WRB07100KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805WRB07100KL
Description
RES SMD 100K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805WRB07100KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-104-W-T1Susumu39 306RG20N100KWCT-ND0,56000 KčDirect
RG2012N-104-W-T5Susumu0RG2012N-104-W-T5-ND0,28626 KčDirect
RNCF0805ATT100KStackpole Electronics Inc0RNCF0805ATT100K-ND0,31115 KčSimilar
RNCF0805TTT100KStackpole Electronics Inc0RNCF0805TTT100K-ND0,50794 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00015,17731 Kč75 886,55 Kč
Manufacturers Standard Package
Unit Price without VAT:15,17731 Kč
Unit Price with VAT:18,36455 Kč