RNCF0805ATT100K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 13,77847 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 12,54933 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 11,55000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 15,17731 Kč
Datasheet
100 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805ATT100K

DigiKey Part Number
RNCF0805ATT100K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805ATT100K
Description
RES SMD 100K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805ATT100K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805TKT100KStackpole Electronics Inc0RNCF0805TKT100K-ND13,77847 KčParametric Equivalent
RNCF0805TTT100KStackpole Electronics Inc0RNCF0805TTT100K-ND12,54933 KčParametric Equivalent
ERA-6ARW104VPanasonic Industry0P100KBSCT-ND11,55000 KčDirect
RT0805WRB07100KLYAGEO0RT0805WRB07100KL-ND15,17731 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,68749 Kč38 437,45 Kč
Manufacturers Standard Package
Unit Price without VAT:7,68749 Kč
Unit Price with VAT:9,30186 Kč