Direct
Direct
Direct
Direct
Upgrade

ERA-6ARW104V | |
|---|---|
DigiKey Part Number | P100KBSTR-ND - Tape & Reel (TR) P100KBSCT-ND - Cut Tape (CT) P100KBSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARW104V |
Description | RES SMD 100K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARW104V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-104-W-T1 | Susumu | 39 306 | RG20N100KWCT-ND | 13,86000 Kč | Direct |
| RG2012N-104-W-T5 | Susumu | 0 | RG2012N-104-W-T5-ND | 7,07255 Kč | Direct |
| RNCF0805ATT100K | Stackpole Electronics Inc | 0 | RNCF0805ATT100K-ND | 7,68749 Kč | Direct |
| RT0805WRB07100KL | YAGEO | 0 | RT0805WRB07100KL-ND | 15,17731 Kč | Direct |
| RNCF0805TTT100K | Stackpole Electronics Inc | 0 | RNCF0805TTT100K-ND | 12,54933 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 25 | 8,91160 Kč | 222,79 Kč |
| 50 | 8,42020 Kč | 421,01 Kč |
| 100 | 7,96240 Kč | 796,24 Kč |
| 250 | 7,41648 Kč | 1 854,12 Kč |
| 500 | 7,04692 Kč | 3 523,46 Kč |
| 1 000 | 6,71348 Kč | 6 713,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,07233 Kč | 30 361,65 Kč |
| 10 000 | 5,84794 Kč | 58 479,40 Kč |
| 15 000 | 5,72961 Kč | 85 944,15 Kč |
| 25 000 | 5,59311 Kč | 139 827,75 Kč |
| 35 000 | 5,51041 Kč | 192 864,35 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |




