VJ0603A102GXXCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 2 555
Unit Price: 6,88000 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,39283 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 6,47000 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,27669 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 96
Unit Price: 3,96000 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 37 187
Unit Price: 3,96000 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,69062 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 2 020
Unit Price: 16,89000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 6 907
Unit Price: 4,80000 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 5,15324 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 4,84645 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,67251 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,24471 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,20611 Kč
Datasheet
1000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A102GXXCW1BC

DigiKey Part Number
VJ0603A102GXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A102GXXCW1BC
Description
CAP CER 1000PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A102GXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A102FXACW1BCVishay Vitramon2 555720-1650-1-ND6,88000 KčUpgrade
VJ0603A102FXAPW1BCVishay Vitramon0VJ0603A102FXAPW1BC-ND1,39283 KčUpgrade
VJ0603A102FXXCW1BCVishay Vitramon0720-1651-1-ND6,47000 KčUpgrade
VJ0603A102FXXPW1BCVishay Vitramon0VJ0603A102FXXPW1BC-ND1,27669 KčUpgrade
VJ0603A102GXACW1BCVishay Vitramon96720-VJ0603A102GXACW1BCCT-ND3,96000 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,78886 Kč3 155,44 Kč
Manufacturers Standard Package
Unit Price without VAT:0,78886 Kč
Unit Price with VAT:0,95452 Kč