
VJ0603A102GXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A102GXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A102GXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0603A102GXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A102GXAPW1BC |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A102GXAPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 50 | 1,65460 Kč | 82,73 Kč |
| 100 | 1,44680 Kč | 144,68 Kč |
| 500 | 1,10030 Kč | 550,15 Kč |
| 1 000 | 0,99363 Kč | 993,63 Kč |
| 2 500 | 0,88133 Kč | 2 203,32 Kč |
| 5 000 | 0,81363 Kč | 4 068,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,73011 Kč | 10 951,65 Kč |
| 30 000 | 0,68925 Kč | 20 677,50 Kč |
| 45 000 | 0,66880 Kč | 30 096,00 Kč |
| 75 000 | 0,64612 Kč | 48 459,00 Kč |
| 105 000 | 0,63286 Kč | 66 450,30 Kč |
| 150 000 | 0,62011 Kč | 93 016,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

