VJ0603A102FXXCW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 5 380
Unit Price: 6,93000 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,40234 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,28541 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,73363 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 11,76000 Kč
Datasheet

Upgrade


KEMET
In Stock: 53 645
Unit Price: 26,46000 Kč
Datasheet

Upgrade


TDK
In Stock: 8 016
Unit Price: 18,06000 Kč
Datasheet

Upgrade


TDK
In Stock: 21 294
Unit Price: 21,21000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 13 349
Unit Price: 4,83000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 28 409
Unit Price: 4,83000 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 5,18845 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 4,87957 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,28946 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 3 431
Unit Price: 26,67000 Kč
Datasheet
1000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A102FXXCW1BC

DigiKey Part Number
720-1651-2-ND - Tape & Reel (TR)
720-1651-1-ND - Cut Tape (CT)
720-1651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A102FXXCW1BC
Description
CAP CER 1000PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A102FXXCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,82200 Kč38,22 Kč
502,78020 Kč139,01 Kč
1002,46100 Kč246,10 Kč
5001,92510 Kč962,55 Kč
1 0001,75921 Kč1 759,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,51117 Kč6 044,68 Kč
8 0001,41905 Kč11 352,40 Kč
12 0001,37292 Kč16 475,04 Kč
20 0001,32180 Kč26 436,00 Kč
28 0001,29192 Kč36 173,76 Kč
40 0001,26317 Kč50 526,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč