Parametric Equivalent
Direct
Direct
Direct
Direct

KGM15ACG1E102FM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1E102FMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1E102FM |
Description | CAP CER 1000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1E102FM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1E102FT | KYOCERA AVX | 0 | 478-KGM15ACG1E102FTCT-ND | 11,68000 Kč | Parametric Equivalent |
| C0603C102F3GACTU | KEMET | 973 790 | 399-C0603C102F3GACTUCT-ND | 26,28000 Kč | Direct |
| CC0603FRNPO8BN102 | YAGEO | 15 975 | 311-3884-1-ND | 4,80000 Kč | Direct |
| VJ0603A102FXXCW1BC | Vishay Vitramon | 0 | 720-1651-1-ND | 6,47000 Kč | Direct |
| VJ0603A102FXXPW1BC | Vishay Vitramon | 0 | VJ0603A102FXXPW1BC-ND | 1,27669 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,71508 Kč | 40 726,20 Kč |
| Unit Price without VAT: | 2,71508 Kč |
|---|---|
| Unit Price with VAT: | 3,28525 Kč |





