
C0603C102F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C102F3GACTUTR-ND - Tape & Reel (TR) 399-C0603C102F3GACTUCT-ND - Cut Tape (CT) 399-C0603C102F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102F3GACTU |
Description | CAP CER 1000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102F3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 17,03900 Kč | 170,39 Kč |
| 50 | 13,40600 Kč | 670,30 Kč |
| 100 | 12,28390 Kč | 1 228,39 Kč |
| 500 | 10,38980 Kč | 5 194,90 Kč |
| 1 000 | 9,80417 Kč | 9 804,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,92522 Kč | 35 700,88 Kč |
| 8 000 | 8,59833 Kč | 68 786,64 Kč |
| 12 000 | 8,43459 Kč | 101 215,08 Kč |
| 20 000 | 8,25307 Kč | 165 061,40 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |

