1000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E102GT

DigiKey Part Number
478-KGM15ACG1E102GTTR-ND - Tape & Reel (TR)
478-KGM15ACG1E102GTCT-ND - Cut Tape (CT)
478-KGM15ACG1E102GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1E102GT
Description
CAP CER 1000PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E102GT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1E102FTKYOCERA AVX0478-KGM15ACG1E102FTCT-ND11,68000 KčUpgrade
KGM15ACG1H102FTKYOCERA AVX23 087478-KGM15ACG1H102FTCT-ND4,80000 KčUpgrade
KGM15ACG1H102GTKYOCERA AVX38478-KGM15ACG1H102GTCT-ND3,75000 KčUpgrade
C0603C102G3GACTUKEMET21 835399-C0603C102G3GACTUCT-ND15,85000 KčDirect
CC0603GRNPO8BN102YAGEO1 438311-3914-1-ND3,34000 KčDirect
In-Stock: 2 020
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,89000 Kč16,89 Kč
1010,61500 Kč106,15 Kč
508,15460 Kč407,73 Kč
1007,39540 Kč739,54 Kč
5006,11484 Kč3 057,42 Kč
1 0005,71879 Kč5 718,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,60979 Kč26 439,16 Kč
8 0006,34563 Kč50 765,04 Kč
12 0006,21329 Kč74 559,48 Kč
20 0006,06657 Kč121 331,40 Kč
28 0005,98080 Kč167 462,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,89000 Kč
Unit Price with VAT:20,43690 Kč