VJ0603A102FXXCW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 2 555
Unit Price: 6,88000 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 1,39283 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,27669 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,71508 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 11,68000 Kč
Datasheet

Upgrade


KEMET
In Stock: 40 221
Unit Price: 26,28000 Kč
Datasheet

Upgrade


TDK
In Stock: 6 994
Unit Price: 17,94000 Kč
Datasheet

Upgrade


TDK
In Stock: 45 012
Unit Price: 21,06000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 6 907
Unit Price: 4,80000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 23 087
Unit Price: 4,80000 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 5,15324 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 4,84645 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,28749 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 3 374
Unit Price: 26,49000 Kč
Datasheet
1000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A102FXXCW1BC

DigiKey Part Number
720-1651-2-ND - Tape & Reel (TR)
720-1651-1-ND - Cut Tape (CT)
720-1651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A102FXXCW1BC
Description
CAP CER 1000PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A102FXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A102FXACW1BCVishay Vitramon2 555720-1650-1-ND6,88000 KčUpgrade
VJ0603A102FXAPW1BCVishay Vitramon0VJ0603A102FXAPW1BC-ND1,39283 KčUpgrade
VJ0603A102FXXPW1BCVishay Vitramon0VJ0603A102FXXPW1BC-ND1,27669 KčParametric Equivalent
KGM15ACG1E102FMKYOCERA AVX0478-KGM15ACG1E102FMTR-ND2,71508 KčDirect
KGM15ACG1E102FTKYOCERA AVX0478-KGM15ACG1E102FTCT-ND11,68000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,47000 Kč6,47 Kč
103,79600 Kč37,96 Kč
502,76120 Kč138,06 Kč
1002,44430 Kč244,43 Kč
5001,91204 Kč956,02 Kč
1 0001,74727 Kč1 747,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,50092 Kč6 003,68 Kč
8 0001,40942 Kč11 275,36 Kč
12 0001,36360 Kč16 363,20 Kč
20 0001,31283 Kč26 256,60 Kč
28 0001,28315 Kč35 928,20 Kč
40 0001,25459 Kč50 183,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,47000 Kč
Unit Price with VAT:7,82870 Kč