
VJ0603A100JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1596-2-ND - Tape & Reel (TR) 720-1596-1-ND - Cut Tape (CT) 720-1596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A100JXACW1BC |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A100JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10C100JB8NFNC | Samsung Electro-Mechanics | 83 423 | 1276-2155-1-ND | 2,09000 Kč | Direct |
| CL10C100JB8NNNC | Samsung Electro-Mechanics | 217 329 | 1276-1027-1-ND | 2,09000 Kč | Direct |
| GRM1885C1H100JA01J | Murata Electronics | 7 798 | 490-11434-1-ND | 2,50000 Kč | Direct |
| C0603C100F5GACTU | KEMET | 21 166 | 399-9958-1-ND | 12,72000 Kč | Upgrade |
| GRM1885C2A100JA01D | Murata Electronics | 179 009 | 490-6388-1-ND | 2,50000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,93800 Kč | 9,38 Kč |
| 50 | 0,64660 Kč | 32,33 Kč |
| 100 | 0,55480 Kč | 55,48 Kč |
| 500 | 0,40210 Kč | 201,05 Kč |
| 1 000 | 0,35496 Kč | 354,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,28442 Kč | 1 137,68 Kč |
| 8 000 | 0,25850 Kč | 2 068,00 Kč |
| 12 000 | 0,24556 Kč | 2 946,72 Kč |
| 20 000 | 0,23120 Kč | 4 624,00 Kč |
| 28 000 | 0,22282 Kč | 6 238,96 Kč |
| 40 000 | 0,21475 Kč | 8 590,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |




