


ADP2360ACPZ-5.0-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2360ACPZ-5.0-R7TR-ND - Tape & Reel (TR) 505-ADP2360ACPZ-5.0-R7CT-ND - Cut Tape (CT) 505-ADP2360ACPZ-5.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2360ACPZ-5.0-R7 |
Description | IC REG BUCK 5V 50MA 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 50mA 8-WDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2360ACPZ-5.0-R7 Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-LFCSP (3x3) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,93000 Kč | 90,93 Kč |
| 10 | 68,84400 Kč | 688,44 Kč |
| 25 | 63,33400 Kč | 1 583,35 Kč |
| 100 | 57,27550 Kč | 5 727,55 Kč |
| 250 | 54,38696 Kč | 13 596,74 Kč |
| 500 | 54,24516 Kč | 27 122,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 50,49450 Kč | 75 741,75 Kč |
| 3 000 | 49,44179 Kč | 148 325,37 Kč |
| Unit Price without VAT: | 90,93000 Kč |
|---|---|
| Unit Price with VAT: | 110,02530 Kč |





