ADP2360 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP2360CP-EVALZ

DigiKey Part Number
505-ADP2360CP-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADP2360CP-EVALZ
Description
EVAL BOARD FOR ADP2360
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADP2360 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
50mA
Manufacturer
Analog Devices Inc.
Voltage - Input
4.5V ~ 60V
Packaging
Bulk
Regulator Topology
Buck
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
ADP2360
Outputs and Type
1 Non-Isolated Output
Base Product Number
Voltage - Output
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 470,73000 Kč1 470,73 Kč
Manufacturers Standard Package
Unit Price without VAT:1 470,73000 Kč
Unit Price with VAT:1 779,58330 Kč