
CL10C100JB8NFNC | |
|---|---|
DigiKey Part Number | 1276-2155-2-ND - Tape & Reel (TR) 1276-2155-1-ND - Cut Tape (CT) 1276-2155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C100JB8NFNC |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C100JB8NFNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,62600 Kč | 6,26 Kč |
| 50 | 0,41720 Kč | 20,86 Kč |
| 100 | 0,35450 Kč | 35,45 Kč |
| 500 | 0,25110 Kč | 125,55 Kč |
| 1 000 | 0,21961 Kč | 219,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,17227 Kč | 689,08 Kč |
| 8 000 | 0,15480 Kč | 1 238,40 Kč |
| 12 000 | 0,14606 Kč | 1 752,72 Kč |
| 20 000 | 0,13640 Kč | 2 728,00 Kč |
| 28 000 | 0,13075 Kč | 3 661,00 Kč |
| 40 000 | 0,12533 Kč | 5 013,20 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

