
CL10C100JB8NNNC | |
|---|---|
DigiKey Part Number | 1276-1027-2-ND - Tape & Reel (TR) 1276-1027-1-ND - Cut Tape (CT) 1276-1027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C100JB8NNNC |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C100JB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,64700 Kč | 6,47 Kč |
| 50 | 0,42960 Kč | 21,48 Kč |
| 100 | 0,36710 Kč | 36,71 Kč |
| 500 | 0,25986 Kč | 129,93 Kč |
| 1 000 | 0,22732 Kč | 227,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,17863 Kč | 714,52 Kč |
| 8 000 | 0,16067 Kč | 1 285,36 Kč |
| 12 000 | 0,15167 Kč | 1 820,04 Kč |
| 20 000 | 0,14171 Kč | 2 834,20 Kč |
| 28 000 | 0,13590 Kč | 3 805,20 Kč |
| 40 000 | 0,13032 Kč | 5 212,80 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

