
C0603C100F5GACTU | |
|---|---|
DigiKey Part Number | 399-9958-2-ND - Tape & Reel (TR) 399-9958-1-ND - Cut Tape (CT) 399-9958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C100F5GACTU |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C100F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 7,86300 Kč | 78,63 Kč |
| 50 | 5,93540 Kč | 296,77 Kč |
| 100 | 5,34530 Kč | 534,53 Kč |
| 500 | 4,34920 Kč | 2 174,60 Kč |
| 1 000 | 4,04138 Kč | 4 041,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,57943 Kč | 14 317,72 Kč |
| 8 000 | 3,40779 Kč | 27 262,32 Kč |
| 12 000 | 3,32183 Kč | 39 861,96 Kč |
| 20 000 | 3,22653 Kč | 64 530,60 Kč |
| 28 000 | 3,17083 Kč | 88 783,24 Kč |
| 40 000 | 3,11723 Kč | 124 689,20 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |

