VJ0402Y222JXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 0,89032 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,42618 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 795
Unit Price: 7,35000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 14 241
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 27,48638 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,26319 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 6 674
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 563 947
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,33967 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,25062 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,61300 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,35497 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,29562 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,44400 Kč
Datasheet
2200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y222JXAPW1BC

DigiKey Part Number
VJ0402Y222JXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402Y222JXAPW1BC
Description
CAP CER 2200PF 50V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y222JXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402Y222JXAACVishay Vitramon0VJ0402Y222JXAAC-ND0,89032 KčUpgrade
VJ0402Y222JXACW1BCVishay Vitramon0VJ0402Y222JXACW1BC-ND0,42618 KčParametric Equivalent
04025C222J4T2AKYOCERA AVX795478-KAM05AR71H222JHCT-ND7,35000 KčParametric Equivalent
0402B222J500CTWalsin Technology Corporation14 2411292-1190-1-ND2,10000 KčParametric Equivalent
AU025C222JA72AKYOCERA AVX0478-AU025C222JA72ATR-ND27,48638 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,41061 Kč20 530,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,41061 Kč
Unit Price with VAT:0,49684 Kč