Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402T222J5RACM110 | |
|---|---|
DigiKey Part Number | 399-C0402T222J5RACM110TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402T222J5RACM110 |
Description | 2200PF 50.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402T222J5RACM110M701 | KEMET | 0 | 399-C0402T222J5RACM110M701TR-ND | 7,44400 Kč | Parametric Equivalent |
| C0402T222J5RAL | KEMET | 0 | 399-C0402T222J5RAL-ND | 11,02805 Kč | Parametric Equivalent |
| C0402T222J5RALTU | KEMET | 0 | 399-C0402T222J5RALTUTR-ND | 7,83654 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,44400 Kč | 29 776,00 Kč |
| Unit Price without VAT: | 7,44400 Kč |
|---|---|
| Unit Price with VAT: | 9,00724 Kč |



