C0402T222J5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,44400 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,44400 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 11,02805 Kč
Datasheet
2200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402T222J5RALTU

DigiKey Part Number
399-C0402T222J5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402T222J5RALTU
Description
CAP CER 0402
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402T222J5RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
COTS
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402T222J5RACM110KEMET0399-C0402T222J5RACM110TR-ND7,44400 KčParametric Equivalent
C0402T222J5RACM110M701KEMET0399-C0402T222J5RACM110M701TR-ND7,44400 KčParametric Equivalent
C0402T222J5RALKEMET0399-C0402T222J5RAL-ND11,02805 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0007,83654 Kč78 365,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,83654 Kč
Unit Price with VAT:9,48221 Kč