
0402B222J500CT | |
|---|---|
DigiKey Part Number | 1292-1190-2-ND - Tape & Reel (TR) 1292-1190-1-ND - Cut Tape (CT) 1292-1190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B222J500CT |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B222J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,46200 Kč | 4,62 Kč |
| 50 | 0,29820 Kč | 14,91 Kč |
| 100 | 0,25200 Kč | 25,20 Kč |
| 500 | 0,17554 Kč | 87,77 Kč |
| 1 000 | 0,15224 Kč | 152,24 Kč |
| 2 500 | 0,12784 Kč | 319,60 Kč |
| 5 000 | 0,11322 Kč | 566,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10121 Kč | 1 012,10 Kč |
| 20 000 | 0,09136 Kč | 1 827,20 Kč |
| 30 000 | 0,08643 Kč | 2 592,90 Kč |
| 50 000 | 0,08099 Kč | 4 049,50 Kč |
| 70 000 | 0,07780 Kč | 5 446,00 Kč |
| 100 000 | 0,07474 Kč | 7 474,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

