Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C222J5RECAUTO7411 | |
|---|---|
DigiKey Part Number | C0402C222J5RECAUTO7411-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C222J5RECAUTO7411 |
Description | CAP CER 0402 2.2NF 50V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222J5RECAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C222J5RAC31127665 | KEMET | 0 | 399-C0402C222J5RAC31127665TR-ND | 0,26319 Kč | Parametric Equivalent |
| C0402C222J5RACAUTO | KEMET | 6 674 | 399-19373-1-ND | 2,10000 Kč | Parametric Equivalent |
| C0402C222J5RECAUTO | KEMET | 0 | C0402C222J5RECAUTO-ND | 0,61300 Kč | Parametric Equivalent |
| 04025C222J4T2A | KYOCERA AVX | 795 | 478-KAM05AR71H222JHCT-ND | 7,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,35497 Kč | 17 748,50 Kč |
| Unit Price without VAT: | 0,35497 Kč |
|---|---|
| Unit Price with VAT: | 0,42951 Kč |



