2200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025C222J4T2A

DigiKey Part Number
478-KAM05AR71H222JHTR-ND - Tape & Reel (TR)
478-KAM05AR71H222JHCT-ND - Cut Tape (CT)
478-KAM05AR71H222JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025C222J4T2A
Description
CAP CER 2200PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025C222J4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025C222J4T4AKYOCERA AVX26 037478-KAM05AR71H222JNCT-ND7,35000 KčDirect
C0402C222J5RACAUTOKEMET6 674399-19373-1-ND2,10000 KčParametric Equivalent
In-Stock: 795
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,38900 Kč43,89 Kč
503,21260 Kč160,63 Kč
1002,85360 Kč285,36 Kč
5002,24930 Kč1 124,65 Kč
1 0002,06263 Kč2 062,63 Kč
2 5001,86614 Kč4 665,35 Kč
5 0001,74775 Kč8 738,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,65032 Kč16 503,20 Kč
20 0001,57012 Kč31 402,40 Kč
30 0001,52994 Kč45 898,20 Kč
50 0001,48541 Kč74 270,50 Kč
70 0001,45938 Kč102 156,60 Kč
100 0001,43434 Kč143 434,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč